Print Page
Packaging Options
2,589 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.382 |
| 10+ | $0.266 |
| 25+ | $0.237 |
| 50+ | $0.221 |
| 100+ | $0.204 |
| 250+ | $0.189 |
| 500+ | $0.180 |
| 1000+ | $0.171 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No74ACT08MTCX
Newark Part No.31Y6357
Product Range74ACT08
Technical Datasheet
Logic FunctionAND Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Product Range74ACT08
Logic IC Family74ACT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Function
AND Gate
No. of Inputs
2Inputs
IC Case / Package
TSSOP
Product Range
74ACT08
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
No. of Elements
Quad
No. of Pins
14Pins
Logic Case Style
TSSOP
Logic IC Family
74ACT
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 74ACT08MTCX
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability