Print Page
Image is for illustrative purposes only. Please refer to product description.
214 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.650 |
10+ | $1.050 |
150+ | $0.669 |
525+ | $0.582 |
1050+ | $0.554 |
2550+ | $0.448 |
10050+ | $0.429 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No74ACT244MTC
Newark Part No.31Y6363
Technical Datasheet
Logic Device TypeBuffer, Line Driver
Logic Family / Base Number74ACT244
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74ACT
Logic IC Base Number74244
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
Technical Specifications
Logic Device Type
Buffer, Line Driver
Logic Case Style
TSSOP
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74244
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74ACT244
IC Case / Package
TSSOP
Supply Voltage Min
4.5V
Logic IC Family
74ACT
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for 74ACT244MTC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability