Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,967 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.361 |
10+ | $0.251 |
25+ | $0.222 |
50+ | $0.207 |
100+ | $0.191 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No74LCX74MTCX
Newark Part No.31Y6422
Technical Datasheet
Logic Family / Base Number74LCX74
Flip-Flop TypeD
Propagation Delay-
Frequency150MHz
Output Current-
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins14Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min2V
Supply Voltage Max3.6V
Logic IC Family74LCX
Logic IC Base Number7474
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Family / Base Number
74LCX74
Propagation Delay
-
Output Current
-
IC Case / Package
TSSOP
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74LCX
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Flip-Flop Type
D
Frequency
150MHz
Logic Case Style
TSSOP
No. of Pins
14Pins
IC Output Type
Complementary
Supply Voltage Max
3.6V
Logic IC Base Number
7474
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 74LCX74MTCX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability