Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $0.889 |
| 25+ | $0.804 |
| 50+ | $0.757 |
| 100+ | $0.710 |
| 250+ | $0.665 |
| 500+ | $0.644 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No74VHC595MX
Newark Part No.31Y6481
Technical Datasheet
Logic Family / Base Number74VHC595
Shift Register FunctionSerial to Parallel
No. of Elements1 Element
No. of Bits Per Element8bit
IC Case / PackageNSOIC
Logic Case StyleNSOIC
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
IC Output TypeTri State
Logic IC Family74VHC
Logic IC Base Number74595
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Family / Base Number
74VHC595
No. of Elements
1 Element
IC Case / Package
NSOIC
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Family
74VHC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Shift Register Function
Serial to Parallel
No. of Bits Per Element
8bit
Logic Case Style
NSOIC
Supply Voltage Min
2V
IC Output Type
Tri State
Logic IC Base Number
74595
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 74VHC595MX
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability