Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoAR0230CSSC00SUEA0-DPBR2
Newark Part No.21AH3157
Technical Datasheet
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoAR0230CSSC00SUEA0-DPBR2
Newark Part No.21AH3157
Technical Datasheet
Active Pixel Size0
Active Pixel Size1928 x 1088
Pixel Size (H x W)3µm x 3µm
Frames per Second60
Image ColourRGB
Sensor Case / PackageIBGA
No. of Pins80Pins
Sensor Case StyleIBGA
Supply Voltage Min2.5V
Supply Voltage Max3.1V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Active Pixel Size
0
Pixel Size (H x W)
3µm x 3µm
Image Colour
RGB
No. of Pins
80Pins
Supply Voltage Min
2.5V
Operating Temperature Min
-30°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Active Pixel Size
1928 x 1088
Frames per Second
60
Sensor Case / Package
IBGA
Sensor Case Style
IBGA
Supply Voltage Max
3.1V
Operating Temperature Max
85°C
MSL
MSL 4 - 72 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability