Print Page
Image is for illustrative purposes only. Please refer to product description.

3,342 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $0.888 |
| 25+ | $0.799 |
| 50+ | $0.711 |
| 100+ | $0.622 |
| 250+ | $0.564 |
| 500+ | $0.506 |
| 1000+ | $0.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoECH8654-TL-H
Newark Part No.99AC3937
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id5A
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel5A
Continuous Drain Current Id P Channel5A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.038ohm
Transistor Case StyleSOT-28FL
No. of Pins8Pins
Power Dissipation N Channel1.3W
Power Dissipation P Channel1.3W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
5A
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
5A
Drain Source On State Resistance P Channel
0.038ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.3W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds
20V
Continuous Drain Current Id N Channel
5A
Drain Source On State Resistance N Channel
-
Transistor Case Style
SOT-28FL
Power Dissipation N Channel
1.3W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
