Print Page
Image is for illustrative purposes only. Please refer to product description.
871 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.533 |
| 10+ | $0.523 |
| 25+ | $0.505 |
| 50+ | $0.486 |
| 100+ | $0.468 |
| 250+ | $0.457 |
| 500+ | $0.445 |
| 1000+ | $0.438 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoECH8695R-TL-W
Newark Part No.30AC9543
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel24V
Continuous Drain Current Id11A
Drain Source Voltage Vds P Channel24V
Drain Source Voltage Vds24V
Continuous Drain Current Id N Channel11A
Continuous Drain Current Id P Channel11A
Drain Source On State Resistance N Channel0.0091ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-28FL
No. of Pins8Pins
Power Dissipation N Channel1.4W
Power Dissipation P Channel1.4W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
11A
Drain Source Voltage Vds
24V
Continuous Drain Current Id P Channel
11A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
1.4W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
24V
Drain Source Voltage Vds P Channel
24V
Continuous Drain Current Id N Channel
11A
Drain Source On State Resistance N Channel
0.0091ohm
Transistor Case Style
SOT-28FL
Power Dissipation N Channel
1.4W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability