Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFCD360N65S3R0
Newark Part No.62AC6858
Product RangeSUPERFET III
Technical Datasheet
Packaging Options
2,135 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.780 |
| 25+ | $1.690 |
| 50+ | $1.620 |
| 100+ | $1.580 |
| 250+ | $1.570 |
| 500+ | $1.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFCD360N65S3R0
Newark Part No.62AC6858
Product RangeSUPERFET III
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id10A
Drain Source On State Resistance0.36ohm
On Resistance Rds(on)0.31ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd83W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation83W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSUPERFET III
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.36ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
83W
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
SUPERFET III
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
10A
On Resistance Rds(on)
0.31ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
83W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for FCD360N65S3R0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability