Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDB0250N807L
Newark Part No.84Y5823
Product RangePowerTrench
Technical Datasheet
Packaging Options
107 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.920 |
10+ | $6.090 |
25+ | $5.670 |
50+ | $5.250 |
100+ | $4.830 |
250+ | $4.530 |
500+ | $4.210 |
1600+ | $4.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDB0250N807L
Newark Part No.84Y5823
Product RangePowerTrench
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id240A
Drain Source On State Resistance0.0016ohm
On Resistance Rds(on)0.0016ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd214W
Gate Source Threshold Voltage Max2.9V
Power Dissipation214W
No. of Pins7Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.0016ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.9V
No. of Pins
7Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
240A
On Resistance Rds(on)
0.0016ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
214W
Power Dissipation
214W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability