Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDB0260N1007L
Newark Part No.84Y5824
Product RangePowerTrench
Technical Datasheet
Packaging Options
999 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.660 |
| 10+ | $9.980 |
| 25+ | $9.590 |
| 50+ | $9.200 |
| 100+ | $8.810 |
| 250+ | $8.550 |
| 500+ | $8.300 |
| 1600+ | $7.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDB0260N1007L
Newark Part No.84Y5824
Product RangePowerTrench
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id200A
Drain Source On State Resistance0.0026ohm
On Resistance Rds(on)0.0023ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Power Dissipation Pd250W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation250W
No. of Pins7Pins
Operating Temperature Max175°C
Product RangePowerTrench
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0026ohm
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation Pd
250W
Gate Source Threshold Voltage Max
2.8V
No. of Pins
7Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
200A
On Resistance Rds(on)
0.0023ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
250W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability