Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDBL0200N100
Newark Part No.54AH6234
Product RangePowerTrench
Technical Datasheet
Packaging Options
461 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.950 |
10+ | $5.450 |
25+ | $5.270 |
50+ | $5.070 |
100+ | $4.890 |
250+ | $4.880 |
500+ | $4.860 |
1000+ | $4.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDBL0200N100
Newark Part No.54AH6234
Product RangePowerTrench
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id300A
Drain Source On State Resistance1500µohm
On Resistance Rds(on)0.0015ohm
Transistor Case StyleH-PSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd429W
Gate Source Threshold Voltage Max3.1V
Power Dissipation429W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangePowerTrench
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
1500µohm
Transistor Case Style
H-PSOF
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3.1V
No. of Pins
8Pins
Product Range
PowerTrench
SVHC
Lead (27-Jun-2024)
Transistor Polarity
N Channel
Continuous Drain Current Id
300A
On Resistance Rds(on)
0.0015ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
429W
Power Dissipation
429W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for FDBL0200N100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability