Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDBL86066-F085
Newark Part No.62AC6868
Product RangePowerTrench
Technical Datasheet
7,585 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDBL86066-F085
Newark Part No.62AC6868
Product RangePowerTrench
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id185A
On Resistance Rds(on)0.0033ohm
Drain Source On State Resistance0.0033ohm
Transistor Case StyleH-PSOF
Transistor MountingSurface Mount
Power Dissipation Pd300W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.9V
Power Dissipation300W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangePowerTrench
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0033ohm
Transistor Case Style
H-PSOF
Power Dissipation Pd
300W
Gate Source Threshold Voltage Max
2.9V
No. of Pins
8Pins
Product Range
PowerTrench
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (27-Jun-2024)
Channel Type
N Channel
Continuous Drain Current Id
185A
Drain Source On State Resistance
0.0033ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
300W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability