Print Page
Image is for illustrative purposes only. Please refer to product description.
1,899 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.500 |
10+ | $6.990 |
25+ | $6.560 |
50+ | $6.140 |
100+ | $5.710 |
250+ | $5.550 |
500+ | $5.400 |
1000+ | $5.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$47.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDBL9401-F085T6
Newark Part No.12AJ7134
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id240A
Drain Source On State Resistance0.0006ohm
On Resistance Rds(on)600µohm
Transistor Case StyleH-PSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation180.7W
Power Dissipation Pd180.7W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0006ohm
Transistor Case Style
H-PSOF
Rds(on) Test Voltage
10V
Power Dissipation
180.7W
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (27-Jun-2024)
Transistor Polarity
N Channel
Continuous Drain Current Id
240A
On Resistance Rds(on)
600µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.8V
Power Dissipation Pd
180.7W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability