Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDD86252
Newark Part No.85AC1775
Product RangePowerTrench
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.878 |
| 5000+ | $0.862 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,195.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDD86252
Newark Part No.85AC1775
Product RangePowerTrench
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id27A
Drain Source On State Resistance0.052ohm
On Resistance Rds(on)0.041ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd89W
Gate Source Threshold Voltage Max3.1V
Power Dissipation89W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.052ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3.1V
No. of Pins
3Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
27A
On Resistance Rds(on)
0.041ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
89W
Power Dissipation
89W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for FDD86252
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability