Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMC89521L
Newark Part No.99AC9170
Product RangePowerTrench Series
Technical Datasheet
1,273 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.190 |
10+ | $1.530 |
25+ | $1.420 |
50+ | $1.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC89521L
Newark Part No.99AC9170
Product RangePowerTrench Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id8.2A
Drain Source Voltage Vds P Channel60V
Drain Source Voltage Vds60V
Continuous Drain Current Id N Channel8.2A
Continuous Drain Current Id P Channel8.2A
Drain Source On State Resistance N Channel0.013ohm
Drain Source On State Resistance P Channel0.013ohm
Transistor Case StylePower 33
No. of Pins8Pins
Power Dissipation N Channel16W
Power Dissipation P Channel16W
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
8.2A
Drain Source Voltage Vds
60V
Continuous Drain Current Id P Channel
8.2A
Drain Source On State Resistance P Channel
0.013ohm
No. of Pins
8Pins
Power Dissipation P Channel
16W
Product Range
PowerTrench Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
8.2A
Drain Source On State Resistance N Channel
0.013ohm
Transistor Case Style
Power 33
Power Dissipation N Channel
16W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability