Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMS8018
Newark Part No.99AC9177
Product RangePowerTrench
Technical Datasheet
786 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.080 |
10+ | $1.520 |
25+ | $1.400 |
50+ | $1.280 |
100+ | $1.170 |
250+ | $1.100 |
500+ | $1.020 |
1000+ | $0.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMS8018
Newark Part No.99AC9177
Product RangePowerTrench
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id175A
Drain Source On State Resistance1500µohm
On Resistance Rds(on)0.0015ohm
Transistor Case StylePower 56
Transistor MountingSurface Mount
Power Dissipation Pd83W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation83W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
1500µohm
Transistor Case Style
Power 56
Power Dissipation Pd
83W
Gate Source Threshold Voltage Max
1.5V
No. of Pins
8Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
175A
On Resistance Rds(on)
0.0015ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
83W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability