Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
42,521 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.613 |
10+ | $0.453 |
25+ | $0.405 |
50+ | $0.358 |
100+ | $0.311 |
250+ | $0.275 |
500+ | $0.240 |
1000+ | $0.212 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDN359AN
Newark Part No.25M9463
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id2.7A
On Resistance Rds(on)0.046ohm
Drain Source On State Resistance0.046ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd500mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.046ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
500mW
Gate Source Threshold Voltage Max
1.6V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
2.7A
Drain Source On State Resistance
0.046ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for FDN359AN
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability