Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDS8884
Newark Part No.84Y9939
Product RangePowerTrench
Technical Datasheet
5,205 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.720 |
10+ | $0.578 |
25+ | $0.540 |
50+ | $0.502 |
100+ | $0.463 |
250+ | $0.450 |
500+ | $0.436 |
1000+ | $0.392 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS8884
Newark Part No.84Y9939
Product RangePowerTrench
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id8.5A
On Resistance Rds(on)0.019ohm
Drain Source On State Resistance0.023ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd2.5W
Gate Source Threshold Voltage Max1.7V
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.019ohm
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.7V
No. of Pins
8Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
8.5A
Drain Source On State Resistance
0.023ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2.5W
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for FDS8884
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability