Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFGD3440G2-F085
Newark Part No.54AH8696
Product RangeEcoSPARK 2
Technical Datasheet
14,855 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.320 |
10+ | $2.130 |
25+ | $1.960 |
50+ | $1.780 |
100+ | $1.600 |
250+ | $1.450 |
500+ | $1.300 |
1000+ | $1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGD3440G2-F085
Newark Part No.54AH8696
Product RangeEcoSPARK 2
Technical Datasheet
DC Collector Current26.9A
Continuous Collector Current26.9A
Collector Emitter Saturation Voltage Vce(on)1.1V
Collector Emitter Saturation Voltage1.1V
Power Dissipation Pd166W
Power Dissipation166W
Collector Emitter Voltage Max400V
Collector Emitter Voltage V(br)ceo400V
Transistor Case StyleTO-252AA
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeEcoSPARK 2
Automotive Qualification StandardAEC-Q101
SVHCLead (27-Jun-2024)
Technical Specifications
DC Collector Current
26.9A
Collector Emitter Saturation Voltage Vce(on)
1.1V
Power Dissipation Pd
166W
Collector Emitter Voltage Max
400V
Transistor Case Style
TO-252AA
Operating Temperature Max
175°C
Product Range
EcoSPARK 2
SVHC
Lead (27-Jun-2024)
Continuous Collector Current
26.9A
Collector Emitter Saturation Voltage
1.1V
Power Dissipation
166W
Collector Emitter Voltage V(br)ceo
400V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Automotive Qualification Standard
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability