Print Page
735 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.590 |
| 10+ | $19.410 |
| 25+ | $17.220 |
| 50+ | $15.040 |
| 100+ | $14.320 |
| 250+ | $13.600 |
Price for:Each
Minimum: 1
Multiple: 1
$21.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGY160T65SPD-F085
Newark Part No.95Y0167
Product RangeTrench
Technical Datasheet
Continuous Collector Current240A
DC Collector Current240A
Collector Emitter Saturation Voltage Vce(on)1.6V
Collector Emitter Saturation Voltage1.6V
Power Dissipation Pd882W
Power Dissipation882W
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTrench
Automotive Qualification StandardAEC-Q101
MSL-
SVHCLead (27-Jun-2024)
Technical Specifications
Continuous Collector Current
240A
Collector Emitter Saturation Voltage Vce(on)
1.6V
Power Dissipation Pd
882W
Collector Emitter Voltage Max
650V
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
Trench
MSL
-
DC Collector Current
240A
Collector Emitter Saturation Voltage
1.6V
Power Dissipation
882W
Collector Emitter Voltage V(br)ceo
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability