Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $17.770 |
10+ | $12.110 |
25+ | $11.800 |
50+ | $11.490 |
100+ | $11.170 |
250+ | $10.860 |
Price for:Each
Minimum: 1
Multiple: 1
$17.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGY40T120SMD
Newark Part No.54AH8705
Technical Datasheet
DC Collector Current80A
Continuous Collector Current80A
Collector Emitter Saturation Voltage1.8V
Collector Emitter Saturation Voltage Vce(on)1.8V
Power Dissipation Pd882W
Power Dissipation882W
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
DC Collector Current
80A
Collector Emitter Saturation Voltage
1.8V
Power Dissipation Pd
882W
Collector Emitter Voltage Max
1.2kV
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
Continuous Collector Current
80A
Collector Emitter Saturation Voltage Vce(on)
1.8V
Power Dissipation
882W
Collector Emitter Voltage V(br)ceo
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability