Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
118 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.550 |
10+ | $1.120 |
25+ | $1.040 |
50+ | $0.950 |
100+ | $0.864 |
250+ | $0.825 |
500+ | $0.787 |
1600+ | $0.656 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFJB102TM
Newark Part No.31Y1436
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Transition Frequency-
Power Dissipation Pd80W
Continuous Collector Current8A
Power Dissipation80W
DC Collector Current8A
RF Transistor CaseTO-263AB
No. of Pins3Pins
DC Current Gain hFE200hFE
Transistor Case StyleTO-263AB
Transistor MountingSurface Mount
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
100V
Power Dissipation Pd
80W
Power Dissipation
80W
RF Transistor Case
TO-263AB
DC Current Gain hFE
200hFE
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Collector Emitter Voltage Max
100V
Transition Frequency
-
Continuous Collector Current
8A
DC Collector Current
8A
No. of Pins
3Pins
Transistor Case Style
TO-263AB
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability