Print Page
2,380 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.200 |
| 25+ | $1.100 |
| 50+ | $1.030 |
| 100+ | $0.966 |
| 250+ | $0.909 |
| 500+ | $0.874 |
| 1000+ | $0.844 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFOD8802DR2
Newark Part No.50AJ3119
Product RangeFOD8802
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSOP
No. of Pins8Pins
Forward Current If Max20mA
Isolation Voltage2.5kV
CTR Min55%
Collector Emitter Voltage V(br)ceo130V
Product RangeFOD8802
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
130V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
SOP
Forward Current If Max
20mA
CTR Min
55%
Product Range
FOD8802
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability