Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFPAB20BH60B
Newark Part No.54AH8730
Product RangeSPM 3 Series
Your Part Number
105 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.470 |
| 10+ | $22.750 |
| 25+ | $21.200 |
| 50+ | $19.650 |
| 120+ | $18.100 |
| 300+ | $18.080 |
| 540+ | $18.040 |
Price for:Each
Minimum: 1
Multiple: 1
$23.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFPAB20BH60B
Newark Part No.54AH8730
Product RangeSPM 3 Series
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)20A
Isolation Voltage2.5kV
IPM Case StyleSPMIC
IPM SeriesSPM3
Product RangeSPM 3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
20A
IPM Case Style
SPMIC
Product Range
SPM 3 Series
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2.5kV
IPM Series
SPM3
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
