Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
25+ | $7.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 450
Multiple: 450
$3,393.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSB50450S
Newark Part No.67P3515
Technical Datasheet
IPM Power DeviceMOSFET
Voltage Rating (Vces / Vdss)500V
Current Rating (Ic / Id)3A
Isolation Voltage1.5kV
IPM Case StyleSPM23-BA
IPM SeriesSPM5
Product Range-
SVHCLead
Product Overview
The FSB50450S is an advanced Motion SPM® 5 Module provides a fully-featured, high-performance inverter output stage for AC Induction, BLDC and PMSM motors. This module integrates optimized gate drive of the built-in MOSFETs (FRFET® technology) to minimize EMI and losses. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal MOSFETs. Separate open-source MOSFET terminals are available for each phase to support the widest variety of control algorithms.
- Separate open-source pins from low-side MOSFETs for three-phase current-sensing
- Active-high interface, works with 3.3/5V logic, Schmitt-trigger input
- Optimized for low electromagnetic interference
- HVIC for gate driving and under-voltage protection
- 1500Vrms/minute Isolation rating
- Moisture sensitive level (MSL) 3
Applications
Industrial, Motor Drive & Control
Technical Specifications
IPM Power Device
MOSFET
Current Rating (Ic / Id)
3A
IPM Case Style
SPM23-BA
Product Range
-
Voltage Rating (Vces / Vdss)
500V
Isolation Voltage
1.5kV
IPM Series
SPM5
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate