Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFSB50550BB
Newark Part No.54AH8789
Product RangeMotion SPM 5 Series
Your Part Number
331 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.580 |
| 10+ | $7.020 |
| 25+ | $7.010 |
| 50+ | $7.000 |
| 100+ | $6.670 |
| 360+ | $6.340 |
| 540+ | $6.250 |
Price for:Each
Minimum: 1
Multiple: 1
$8.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSB50550BB
Newark Part No.54AH8789
Product RangeMotion SPM 5 Series
Technical Datasheet
IPM Power DeviceMOSFET
Voltage Rating (Vces / Vdss)500V
Current Rating (Ic / Id)3A
Isolation Voltage1.5kV
IPM Case StyleDIP
IPM SeriesSPM5
Product RangeMotion SPM 5 Series
SVHCLead (25-Jun-2025)
Technical Specifications
IPM Power Device
MOSFET
Current Rating (Ic / Id)
3A
IPM Case Style
DIP
Product Range
Motion SPM 5 Series
Voltage Rating (Vces / Vdss)
500V
Isolation Voltage
1.5kV
IPM Series
SPM5
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
