Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFUSB303TMX
Newark Part No.62AC6900
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.612 |
| 10+ | $0.433 |
| 25+ | $0.388 |
| 50+ | $0.363 |
| 100+ | $0.337 |
| 250+ | $0.314 |
| 500+ | $0.299 |
| 1000+ | $0.276 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFUSB303TMX
Newark Part No.62AC6900
Technical Datasheet
USB IC TypeUSB Type-C Controller
Power RoleSink, Source
Data RoleDRP
USB Standard-
No. of Ports-
IC Case / PackageQFN
No. of Pins12Pins
IC MountingSurface Mount
Supply Voltage Min2.85V
Supply Voltage Max5.5V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Type-C Controller
Data Role
DRP
No. of Ports
-
No. of Pins
12Pins
Supply Voltage Min
2.85V
Current lq
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Role
Sink, Source
USB Standard
-
IC Case / Package
QFN
IC Mounting
Surface Mount
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability