New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. USB Type C & Power Delivery Controllers
                      Print Page

                      FUSB308BVMPX

                      USB Type-C / Power Delivery (PD) Controller, 2.8 to 5.5V, USB 2.0, 3.1, 4 Port, DFP, -40°C to 150°C

                      Date/Lot Code

                      ONSEMI FUSB308BVMPX
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoFUSB308BVMPX
                      Newark Part No.39AH8843
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,309 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.110
                      10+$1.550
                      25+$1.400
                      50+$1.330
                      100+$1.240
                      250+$1.160
                      500+$1.110
                      1000+$1.100
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoFUSB308BVMPX
                      Newark Part No.39AH8843
                      Technical Datasheet

                      Data Sheet

                      USB IC TypeUSB Type-C and Power Delivery (PD) Controller
                      Power RoleSink, Source
                      Data RoleDFP
                      USB StandardUSB 2.0, 3.1
                      No. of Ports4 Port
                      IC Case / PackageWQFN
                      USB Controller Case StyleWQFN
                      No. of Pins16Pins
                      IC MountingSurface Mount
                      Supply Voltage Min2.8V
                      Supply Voltage Max5.5V
                      Current lq-
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range-
                      QualificationAEC-Q100
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      FUSB308BVMPX is a USB type-C port controller with USB-PD. This solution provides integrated Type-C rev 1.3 detection circuitry enabling manual attach/detach detection. Time-critical power delivery functionality is handled autonomously, offloading the μprocessor or type-C port manager (TCPM). The FUSB308B complies with the USB-PD interface specification rev 1.0 as a TCPC for a standardized interface with TCPM. It is used in applications such as desktops, wall adapters, and automotive.

                      • USB-PD interface specification rev 1.0 Ver. 1.2 compatible, 2 VBUS sources control
                      • USB Type-C rev 1.3 compatible, USB-PD rev3.0 Ver. 1.2 compatible, 10bit VBUS ADC
                      • Sink transmit, extended data messages (chunked), programmable GPIOs
                      • Manual Type−C detection, automatic DRP toggling, 4 selectable I²C addresses
                      • Automatic good CRC packet response, automatic retries of sending packet
                      • Integrated 3W capable VCONN to CCx switch, VBUS supply voltage is 5V typical
                      • VDD supply voltage is 3.3V typical, VCONN supply current is 560mA maximum
                      • Rise and fall time is 300ns minimum, receiver input impedance is 1Mohm minimum
                      • I²C-SCL clock frequency is 1000KHz typical, Rx bandwidth limiting filter is 100ns minimum
                      • Operating temperature range from -40°C to 105°C, 16–lead QFN package

                      Technical Specifications

                      USB IC Type

                      USB Type-C and Power Delivery (PD) Controller

                      Data Role

                      DFP

                      No. of Ports

                      4 Port

                      USB Controller Case Style

                      WQFN

                      IC Mounting

                      Surface Mount

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Power Role

                      Sink, Source

                      USB Standard

                      USB 2.0, 3.1

                      IC Case / Package

                      WQFN

                      No. of Pins

                      16Pins

                      Supply Voltage Min

                      2.8V

                      Current lq

                      -

                      Operating Temperature Max

                      105°C

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.