Print Page
Image is for illustrative purposes only. Please refer to product description.
842 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.467 |
10+ | $0.395 |
100+ | $0.395 |
500+ | $0.367 |
1000+ | $0.343 |
3000+ | $0.331 |
10000+ | $0.331 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoH11L1M
Newark Part No.72K8643
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage7.5kV
Data Rate-
Optocoupler Case StyleDIP
No. of Pins6Pins
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The H11L1M is a through hole high speed Schmitt trigger output optocoupler in 6 pin DIP package. This device has a high speed integrated circuit detector optically coupled to a gallium arsenide infrared emitting diode. Schmitt trigger provides hysteresis for noise immunity and pulse shaping to the output fed to it. Simplicity of operation is optimized by detector. Typical applications of optocoupler are logic to logic isolator, programmable current level sensor, line receiver to eliminate noise and transient problems, AC to TTL conversion square wave shaping, digital programming of power supplies and interfaces with computer peripherals.
- UL 1577 and DIN-EN IEC60747-5-5 certified
- High data rate typical of 1MHz (NRZ)
- Microprocessor compatible drive
- Guaranteed on/off threshold hysteresis
- Isolation voltage is 4.17KV
- Single channel
- Operating temperature range from -40°C to 85°C
Technical Specifications
No. of Channels
1 Channel
Data Rate
-
No. of Pins
6Pins
SVHC
No SVHC (14-Jun-2023)
Isolation Voltage
7.5kV
Optocoupler Case Style
DIP
Product Range
-
Technical Docs (2)
Alternatives for H11L1M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability