Print Page
Image is for illustrative purposes only. Please refer to product description.
2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.368 |
| 2000+ | $0.358 |
| 4000+ | $0.353 |
| 6000+ | $0.348 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$368.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
No. of Channels
1 Channel
Data Rate
-
No. of Pins
6Pins
Isolation Voltage
7.5kV
Optocoupler Case Style
SMD
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for H11L1SR2M
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability