
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.480 |
| 100+ | $1.070 |
| 500+ | $0.937 |
| 1000+ | $0.894 |
| 2500+ | $0.857 |
| 12000+ | $0.791 |
Product Overview
The HCPL-0601 is a 1-channel 10Mbps high-speed Logic Gate Optocoupler consists of an AlGaAS LED, optically coupled to a very high-speed integrated photo-detector logic gate with a strobable output (single channel devices). This output features an open collector, thereby permitting wired OR outputs. The HCPL0601 output consists of bipolar transistors on a bipolar process while the HCPL0637, HCPL0638 and HCPL0639 output consists of bipolar transistors on a CMOS process for reduced power consumption. The coupled parameters are guaranteed over wide temperature range. An internal noise shield provides superior common mode rejection.
- Superior CMR
- Fan-out of 8 over -40 to +85°C temperature range
- Logic gate output
- Strobable output (single channel devices)
- Wired OR-open collector
Applications
Power Management, Motor Drive & Control, Industrial, Computers & Computer Peripherals
Technical Specifications
1 Channel
10Mbps
8Pins
No SVHC (15-Jan-2018)
3.75kV
SOIC
-
Technical Docs (2)
Alternatives for HCPL-0601
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
