Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoJ109-D26Z
Newark Part No.54AH9119
Your Part Number
Technical Datasheet
Packaging Options
7,803 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.702 |
| 10+ | $0.541 |
| 25+ | $0.490 |
| 50+ | $0.438 |
| 100+ | $0.387 |
| 250+ | $0.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoJ109-D26Z
Newark Part No.54AH9119
Technical Datasheet
Gate Source Breakdown Voltage Max25V
Breakdown Voltage Vbr25V
Zero Gate Voltage Drain Current Max-
Zero Gate Voltage Drain Current Idss Min40mA
Gate Source Cutoff Voltage Max6V
Transistor Case StyleTO-92
No. of Pins3 Pin
Transistor TypeJFET
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gate Source Breakdown Voltage Max
25V
Zero Gate Voltage Drain Current Max
-
Gate Source Cutoff Voltage Max
6V
No. of Pins
3 Pin
Operating Temperature Max
150°C
Transistor Mounting
Through Hole
Qualification
-
Breakdown Voltage Vbr
25V
Zero Gate Voltage Drain Current Idss Min
40mA
Transistor Case Style
TO-92
Transistor Type
JFET
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability