Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.335 |
| 6000+ | $0.328 |
| 12000+ | $0.321 |
| 18000+ | $0.312 |
| 30000+ | $0.301 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,005.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Wavelength Typ
630nm
Power Consumption
-
Transistor Case Style
SMD
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Viewing Angle
-
No. of Pins
2Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for KDT00030TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
