New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Print Page

                      LM2576D2T-15G

                      DC/DC CONV, BUCK, 52KHZ, TO-263-5

                      Date/Lot Code

                      ONSEMI LM2576D2T-15G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoLM2576D2T-15G
                      Newark Part No.81Y6419
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 23 week(s)
                      QuantityPrice
                      1+$3.420
                      10+$2.240
                      100+$1.660
                      500+$1.270
                      1000+$1.170
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoLM2576D2T-15G
                      Newark Part No.81Y6419
                      Technical Datasheet

                      Data Sheet

                      Regulator Output TypeFixed
                      No. of Outputs1Outputs
                      TopologyBuck (Step Down)
                      Input Voltage Min7V
                      Input Voltage Max40V
                      Output Current3A
                      Max Output Current3A
                      IC Case / PackageTO-263 (D2PAK)
                      No. of Pins5Pins
                      IC MountingSurface Mount
                      Output Voltage Nom15V
                      Output Voltage - Nom15V
                      Output Voltage Min-
                      Output Voltage Max-
                      Switching Frequency Typ52kHz
                      Efficiency88%
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCLead (27-Jun-2024)
                      DC / DC Converter IC CaseTO-263 (D2PAK)
                      Automotive Qualification Standard-
                      Switching Frequency52kHz

                      Technical Specifications

                      Regulator Output Type

                      Fixed

                      Topology

                      Buck (Step Down)

                      Input Voltage Max

                      40V

                      Max Output Current

                      3A

                      No. of Pins

                      5Pins

                      Output Voltage Nom

                      15V

                      Output Voltage Min

                      -

                      Switching Frequency Typ

                      52kHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      DC / DC Converter IC Case

                      TO-263 (D2PAK)

                      Switching Frequency

                      52kHz

                      No. of Outputs

                      1Outputs

                      Input Voltage Min

                      7V

                      Output Current

                      3A

                      IC Case / Package

                      TO-263 (D2PAK)

                      IC Mounting

                      Surface Mount

                      Output Voltage - Nom

                      15V

                      Output Voltage Max

                      -

                      Efficiency

                      88%

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      Lead (27-Jun-2024)

                      Automotive Qualification Standard

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.