Print Page
Image is for illustrative purposes only. Please refer to product description.
3,076 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $1.880 |
| 100+ | $1.530 |
| 500+ | $1.380 |
| 1000+ | $1.370 |
| 2500+ | $1.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM2596TVADJG
Newark Part No.81Y6428
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.5V
Input Voltage Max40V
Output Current3A
Max Output Current3A
IC Case / PackageTO-220
No. of Pins5Pins
IC MountingThrough Hole
Output Voltage - Nom-
Output Voltage Min1.23V
Output Voltage Max37V
Switching Frequency Typ150kHz
Efficiency73%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCLead (27-Jun-2024)
DC / DC Converter IC CaseTO-220
Automotive Qualification Standard-
Switching Frequency150kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
40V
Max Output Current
3A
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
37V
Efficiency
73%
Operating Temperature Max
125°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
3A
IC Case / Package
TO-220
IC Mounting
Through Hole
Output Voltage Min
1.23V
Switching Frequency Typ
150kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
TO-220
Switching Frequency
150kHz
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability