Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM317MABDTRKG
Newark Part No.
Re-Reel81Y6440
Cut Tape81Y6440
Your Part Number
2,394 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.492 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.492 |
| 10+ | $0.341 |
| 25+ | $0.304 |
| 50+ | $0.284 |
| 100+ | $0.263 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM317MABDTRKG
Newark Part No.
Re-Reel81Y6440
Cut Tape81Y6440
Technical Datasheet
Output TypeAdjustable
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min1.2V
Adjustable Output Voltage Max37V
Output Voltage Nom-V
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min-
Input Voltage Max40V
Output Current500mA
Product Range-
Output Current Max500mA
Linear Regulator Case StyleTO-252 (DPAK)
Output Current Max500mA
Max Output Current500mA
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
No. of Outputs
1Outputs
Adjustable Output Voltage Max
37V
Output Voltage - Nom
-
Output Voltage Max
37V
Input Voltage Max
40V
Product Range
-
Linear Regulator Case Style
TO-252 (DPAK)
Max Output Current
500mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.2V
Output Voltage Nom
-V
Output Voltage Min
1.2V
Input Voltage Min
-
Output Current
500mA
Output Current Max
500mA
Output Current Max
500mA
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for LM317MABDTRKG
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
