Print Page
Image is for illustrative purposes only. Please refer to product description.
4,205 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.740 |
10+ | $1.070 |
100+ | $0.698 |
500+ | $0.602 |
1000+ | $0.575 |
2500+ | $0.535 |
11600+ | $0.534 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM317TG
Newark Part No.25R4705
Technical Datasheet
Fixed Output Voltage Nom-
Output TypeAdjustable
No. of Outputs1Outputs
Adjustable Output Voltage Min1.2V
Adjustable Output Voltage Max37V
Output Voltage Nom-V
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min4.2V
Input Voltage Max40V
Output Current1.5A
Product Range-
Output Current Max1.5A
Linear Regulator Case StyleTO-220
Max Output Current1.5A
Output Current Max1.5A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCLead (27-Jun-2024)
Technical Specifications
Fixed Output Voltage Nom
-
No. of Outputs
1Outputs
Adjustable Output Voltage Max
37V
Output Voltage - Nom
-
Output Voltage Max
37V
Input Voltage Max
40V
Product Range
-
Linear Regulator Case Style
TO-220
Output Current Max
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Output Type
Adjustable
Adjustable Output Voltage Min
1.2V
Output Voltage Nom
-V
Output Voltage Min
1.2V
Input Voltage Min
4.2V
Output Current
1.5A
Output Current Max
1.5A
Max Output Current
1.5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Alternatives for LM317TG
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability