Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLP2951ACD-3.3R2G
Newark Part No.50AC5335
Product Range3.3V 100mA LDO Voltage Regulators
Technical Datasheet
Packaging Options
1,134 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.583 |
| 10+ | $0.407 |
| 25+ | $0.365 |
| 50+ | $0.342 |
| 100+ | $0.317 |
| 250+ | $0.295 |
| 500+ | $0.281 |
| 1000+ | $0.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLP2951ACD-3.3R2G
Newark Part No.50AC5335
Product Range3.3V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max30V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage - Nom3.3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current100mA
Dropout Voltage Vdo350mV
PolarityPositive Output
Output Current Max100mA
Max Output Current100mA
LDO Regulator Case StyleSOIC
Output Current Max100mA
Dropout Voltage - Typ @ Current350mV
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 100mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
350mV
Output Current Max
100mA
LDO Regulator Case Style
SOIC
Dropout Voltage - Typ @ Current
350mV
Dropout Voltage Typ @ Current
350mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
3.3V 100mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
2.3V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
100mA
Polarity
Positive Output
Max Output Current
100mA
Output Current Max
100mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability