Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,001 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.600 |
10+ | $1.300 |
25+ | $1.210 |
50+ | $1.140 |
100+ | $1.060 |
250+ | $0.987 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoM74LCX16374DTR2G
Newark Part No.14AC4594
Technical Datasheet
Logic Family / Base Number74LCX163
Flip-Flop TypeD
Propagation Delay6.2ns
Frequency170MHz
Output Current24mA
IC Case / PackageTSOP
Logic Case StyleTSOP
No. of Pins48Pins
Trigger Type-
IC Output TypeTri State Non Inverted
Supply Voltage Min2V
Supply Voltage Max3.6V
Logic IC Family74LCX
Logic IC Base Number74163
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Family / Base Number
74LCX163
Propagation Delay
6.2ns
Output Current
24mA
Logic Case Style
TSOP
Trigger Type
-
Supply Voltage Min
2V
Logic IC Family
74LCX
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Flip-Flop Type
D
Frequency
170MHz
IC Case / Package
TSOP
No. of Pins
48Pins
IC Output Type
Tri State Non Inverted
Supply Voltage Max
3.6V
Logic IC Base Number
74163
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability