Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.120 |
| 300+ | $7.850 |
| 500+ | $7.570 |
Price for:Each
Minimum: 100
Multiple: 100
$812.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP01DTG
Newark Part No.26K3839
Product Range100EP01
Technical Datasheet
Logic FunctionNOR / OR Gate
No. of ElementsSingle
Logic TypeOR / NOR Gate
No. of Inputs4Inputs
No. of Pins8Pins
IC Case / PackageTSSOP
Product Range100EP01
Logic IC Family100EP
Logic Case StyleTSSOP
Supply Voltage Min3V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Function
NOR / OR Gate
Logic Type
OR / NOR Gate
No. of Pins
8Pins
Product Range
100EP01
Logic Case Style
TSSOP
Supply Voltage Max
5.5V
Output Current
50mA
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
No. of Elements
Single
No. of Inputs
4Inputs
IC Case / Package
TSSOP
Logic IC Family
100EP
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate