Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 250+ | $32.060 |
Price for:Each
Minimum: 250
Multiple: 250
$8,015.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP142FAG
Newark Part No.26K3846
Technical Datasheet
Logic Family / Base Number-
Shift Register FunctionParallel to Serial, Serial to Parallel
No. of Elements1 Element
No. of Bits Per Element9bit
Logic Case StyleLQFP
IC Case / PackageLQFP
No. of Pins32Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Output TypeStandard
Logic IC Family100EP
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Family / Base Number
-
No. of Elements
1 Element
Logic Case Style
LQFP
No. of Pins
32Pins
Supply Voltage Max
5.5V
Logic IC Family
100EP
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Shift Register Function
Parallel to Serial, Serial to Parallel
No. of Bits Per Element
9bit
IC Case / Package
LQFP
Supply Voltage Min
3V
IC Output Type
Standard
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate