Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
250+ | $20.440 |
Price for:Each
Minimum: 250
Multiple: 250
$5,110.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP195BFAG
Newark Part No.57M9762
Technical Datasheet
Total Delay Time12.2ns
Delay Time per Tap2.2ns
No. of Taps1024
Supply Voltage Min3V
Supply Voltage Max3.6V
Digital IC CaseLQFP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Total Delay Time
12.2ns
No. of Taps
1024
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Delay Time per Tap
2.2ns
Supply Voltage Min
3V
Digital IC Case
LQFP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate