Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC12093DG
Newark Part No.74AC1414
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.240 |
| 10+ | $5.250 |
| 25+ | $4.900 |
| 50+ | $4.690 |
| 196+ | $4.490 |
| 294+ | $4.320 |
Price for:Each
Minimum: 1
Multiple: 1
$6.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC12093DG
Newark Part No.74AC1414
Technical Datasheet
Clock IC TypeModulus Prescaler
Supply Voltage Min2.7V
Frequency1.1GHz
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Clock IC Case StyleSOIC
Product Range-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Modulus Prescaler
Frequency
1.1GHz
IC Case / Package
SOIC
Clock IC Case Style
SOIC
No. of Outputs
1Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Pins
8Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
-
Technical Docs (2)
Alternatives for MC12093DG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability