Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,859 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.582 |
| 10+ | $0.449 |
| 25+ | $0.417 |
| 50+ | $0.397 |
| 100+ | $0.376 |
| 250+ | $0.349 |
| 500+ | $0.346 |
| 1000+ | $0.343 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14014BDR2G
Newark Part No.50AC5963
Technical Datasheet
Logic Family / Base NumberMC14014B
Shift Register FunctionParallel to Serial, Serial to Serial
No. of Elements1 Element
No. of Bits Per Element8bit
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
IC Output TypeTTL
Logic IC Family4000B
Logic IC Base Number4014
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Family / Base Number
MC14014B
No. of Elements
1 Element
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Family
4000B
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Shift Register Function
Parallel to Serial, Serial to Serial
No. of Bits Per Element
8bit
IC Case / Package
SOIC
Supply Voltage Min
3V
IC Output Type
TTL
Logic IC Base Number
4014
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MC14014BDR2G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability