Print Page
Packaging Options
5,185 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.511 |
| 10+ | $0.377 |
| 25+ | $0.346 |
| 50+ | $0.329 |
| 100+ | $0.311 |
| 250+ | $0.296 |
| 500+ | $0.286 |
| 1000+ | $0.276 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14071BDR2G
Newark Part No.50AC5973
Product Range4071
Technical Datasheet
Logic FunctionOR Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Product Range4071
Logic IC Family4000B
Supply Voltage Min3V
Supply Voltage Max18V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Function
OR Gate
No. of Inputs
2Inputs
IC Case / Package
SOIC
Product Range
4071
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
No. of Elements
Quad
No. of Pins
14Pins
Logic Case Style
SOIC
Logic IC Family
4000B
Supply Voltage Max
18V
Output Current
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MC14071BDR2G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability