Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
854 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.090 |
| 25+ | $0.913 |
| 50+ | $0.818 |
| 100+ | $0.721 |
| 250+ | $0.622 |
| 500+ | $0.561 |
| 1000+ | $0.433 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14536BDWR2G
Newark Part No.50AC5980
Technical Datasheet
Logic Family / Base NumberMC14536B
Counter TypeRipple Carry Binary
Clock Frequency5MHz
Count Maximum16777215
IC Case / PackageWSOIC
Logic Case StyleWSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC Family4000B
Logic IC Base Number4536
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Family / Base Number
MC14536B
Clock Frequency
5MHz
IC Case / Package
WSOIC
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4536
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Counter Type
Ripple Carry Binary
Count Maximum
16777215
Logic Case Style
WSOIC
Supply Voltage Min
3V
Logic IC Family
4000B
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability