Product Information
Product Overview
The MC34063LBBEVB is a switching control circuit evaluation board for MC34063 buck/boost/inverting switching regulator. The MC34063 is a switching control circuit for use in DC to DC converters. With an on board switch capable of delivering 1.5A, this versatile controller can be utilized in step up, step down, buck boost, or voltage inverting topologies with a minimum number of components. These buck/boost/inverting switching regulators consists of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch.
- Wide input range from 3.0V to 40V
- Frequency operation to 100KHz
- Current limiting
- 2% reference
- Adjustable output voltage
- No error amplifier compensation is required
- Accurate system level performance
- Low standby current
- Adjustable current limit provides improved protection
Applications
Power Management
Technical Specifications
On Semiconductor
Power Management - Voltage Regulator
Evaluation Board MC34063
-
MC34063
Buck/Boost Regulator
-
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate