Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,581 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.361 |
| 10+ | $0.251 |
| 25+ | $0.223 |
| 50+ | $0.208 |
| 100+ | $0.192 |
| 250+ | $0.177 |
| 500+ | $0.168 |
| 1000+ | $0.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74VHC126DR2G
Newark Part No.81Y6714
Technical Datasheet
Logic Device TypeBuffer
Logic Family / Base Number74VHC126
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins14Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74VHC
Logic IC Base Number74126
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Device Type
Buffer
Logic Case Style
SOIC
No. of Pins
14Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74126
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74VHC126
IC Case / Package
SOIC
Supply Voltage Min
2V
Logic IC Family
74VHC
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability