Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $0.828 |
10+ | $0.569 |
25+ | $0.518 |
50+ | $0.468 |
100+ | $0.417 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMCH4009-TL-H
Newark Part No.02AC3719
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max3.5V
Collector Emitter Voltage V(br)ceo3.5V
Transition Frequency25GHz
Power Dissipation Pd120mW
Power Dissipation120mW
Continuous Collector Current40mA
DC Collector Current40mA
Transistor Case StyleSOT-343
DC Current Gain hFE50hFE
RF Transistor CaseSOT-343
No. of Pins4Pins
DC Current Gain hFE Min50hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
3.5V
Power Dissipation Pd
120mW
Continuous Collector Current
40mA
Transistor Case Style
SOT-343
RF Transistor Case
SOT-343
DC Current Gain hFE Min
50hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max
3.5V
Transition Frequency
25GHz
Power Dissipation
120mW
DC Collector Current
40mA
DC Current Gain hFE
50hFE
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability