New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Gates & Inverters
                      Print Page

                      MM74HC86M

                      Logic IC, XOR (Exclusive OR), Quad, 2 Inputs, 14 Pins, SOIC, 74HC86

                      Date/Lot Code

                      ONSEMI MM74HC86M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoMM74HC86M
                      Newark Part No.74C0531
                      Product Range74HC86
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order by Phone
                      Please contact us for latest stock details.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoMM74HC86M
                      Newark Part No.74C0531
                      Product Range74HC86
                      Technical Datasheet

                      Data Sheet

                      Logic Family / Base Number74HC86
                      Logic FunctionXOR (Exclusive OR)
                      Logic TypeXOR Gate
                      No. of ElementsQuad
                      No. of Inputs2Inputs
                      No. of Pins14Pins
                      IC Case / PackageSOIC
                      Product Range74HC86
                      Logic IC Family74HC
                      Logic Case StyleSOIC
                      Supply Voltage Min2V
                      Supply Voltage Max6V
                      Schmitt Trigger InputWithout Schmitt Trigger Input
                      Logic IC Base Number7486
                      Output Current5.2mA
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (27-Jun-2024)

                      Alternatives for MM74HC86M

                      2 Products Found

                      Product Overview

                      The MM74HC86M is a quad 2-input Exclusive-OR Gate utilizes advanced silicon-gate CMOS technology to achieve operating speeds similar to equivalent LS-TTL gates while maintaining the low power consumption and high noise immunity characteristic of standard CMOS integrated circuits. These gates are fully buffered and have a fan out of 10 LS-TTL loads. The 74HC logic family is functionally as well as pin out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

                      • 9ns Propagation delay
                      • 1µA Maximum low input current
                      • 20µA Maximum low quiescent current
                      • 10 LS-TTL loads output drive capability

                      Applications

                      Industrial

                      Technical Specifications

                      Logic Family / Base Number

                      74HC86

                      Logic Type

                      XOR Gate

                      No. of Inputs

                      2Inputs

                      IC Case / Package

                      SOIC

                      Logic IC Family

                      74HC

                      Supply Voltage Min

                      2V

                      Schmitt Trigger Input

                      Without Schmitt Trigger Input

                      Output Current

                      5.2mA

                      Operating Temperature Max

                      85°C

                      MSL

                      -

                      Logic Function

                      XOR (Exclusive OR)

                      No. of Elements

                      Quad

                      No. of Pins

                      14Pins

                      Product Range

                      74HC86

                      Logic Case Style

                      SOIC

                      Supply Voltage Max

                      6V

                      Logic IC Base Number

                      7486

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Application Note EN

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.